Delphi F135200 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F135200 to view detailed technical specifications.
No datasheet is available for this part.