Delphi F159000 technical specifications.
| Color | Black |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 966 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F159000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.