Delphi F264200 technical specifications.
| Color | Black |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Number of Positions | 2 |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Delphi F264200 to view detailed technical specifications.
No datasheet is available for this part.