Delphi F307400-B technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Bulkhead |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F307400-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.