Delphi F387300 technical specifications.
| Color | Orange |
| Number of Positions | 2 |
| Package Quantity | 784 |
| Packaging | Bulk |
| Series | GTS |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F387300 to view detailed technical specifications.
No datasheet is available for this part.