Delphi F412210-B technical specifications.
| Color | Brown |
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F412210-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.