Delphi F500900-B technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 1.2 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F500900-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.