Delphi F573110-B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RCS800 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F573110-B to view detailed technical specifications.
No datasheet is available for this part.