Delphi F627000 technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 1900 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F627000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.