The RCS800 750V terminal block is a two-position, female, terminal block with a black color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The block is packaged in bulk with 36 units per package and is not RoHS compliant.
Delphi F673110 technical specifications.
| Color | Black |
| Contact Type | Terminal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RCS800 |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F673110 to view detailed technical specifications.
No datasheet is available for this part.