The RCS800 2-position male connector is a single-part, black-colored connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a single row and two positions. The connector is packaged in bulk and is part of the RCS800 series.
Delphi F673110-B technical specifications.
| Color | Black |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RCS800 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F673110-B to view detailed technical specifications.
No datasheet is available for this part.