Delphi F7-2TN-B technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 6.3mm |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F7-2TN-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.