Delphi F715600-B technical specifications.
| Gender | Female |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F715600-B to view detailed technical specifications.
No datasheet is available for this part.