Delphi F765000 technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F765000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.