Delphi F826100 technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GTS-2 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F826100 to view detailed technical specifications.
No datasheet is available for this part.