Delphi F872100 technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Sealed |
| Number of Positions | 3 |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F872100 to view detailed technical specifications.
No datasheet is available for this part.