Delphi F881100-B technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | APEX 1.2 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F881100-B to view detailed technical specifications.
No datasheet is available for this part.