Delphi F915600 technical specifications.
| Gender | Female |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F915600 to view detailed technical specifications.
No datasheet is available for this part.