The RCS890 series connector from Delphi features a voltage rating of 750V and operates over a temperature range of -40°C to 125°C. It is available in a bulk packaging configuration with 27 connectors per package. The connectors are male and black in color, with two positions. They are not RoHS compliant.
Delphi F922210 technical specifications.
| Color | Black |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RCS890 |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F922210 to view detailed technical specifications.
No datasheet is available for this part.