
This 48-position female connector features a PBT material construction and is designed for use in applications where high-temperature operation is required. The connector is available in bulk packaging with 300 units per package. It is not RoHS compliant, and is part of the APEX series from Delphi.
Delphi F965000 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | APEX |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F965000 to view detailed technical specifications.
No datasheet is available for this part.