The Delphi F973110 is a high voltage relay with a voltage rating of 750V and a temperature range of -40°C to 125°C. It has 2 positions and is packaged in bulk quantities of 80. The relay is not RoHS compliant.
Delphi F973110 technical specifications.
| Color | Brown |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV280 |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F973110 to view detailed technical specifications.
No datasheet is available for this part.