Delphi FM5FC40PTT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Length | 5mm |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi FM5FC40PTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.