Delphi PE155199 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Power Pack 1000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi PE155199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.