Delphi PPI0000678-B technical specifications.
| Color | Black |
| Contact Type | Plug |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi PPI0000678-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.