Delphi PPI0001016 technical specifications.
| Color | Black |
| Number of Positions | 73 |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.