Delphi PPI0001023RWA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Packaging | Tape and Reel |
| Series | APEX Micro 0.64 |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001023RWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.