Delphi PPI0001023RWC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Packaging | Tape and Reel |
| Series | APEX Micro 0.64 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001023RWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.