Delphi PPI0001486 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.