Delphi PPI0001489 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Positions | 32 |
| Package Quantity | 192 |
| Packaging | Bulk |
| Series | GTS |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.