Automotive Connectors CMC 32WF SLD BROWN HSG LH
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Package Quantity | 192 |
| Packaging | Bulk |
| RoHS | Not Compliant |