Automotive Connectors 48WAY SEALED BLACK RT LEVER
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Positions | 48 |
| Package Quantity | 336 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GTS |
| RoHS | Not Compliant |