Delphi PPI0001497 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Positions | 48 |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001497 to view detailed technical specifications.
No datasheet is available for this part.