This 48-position, 4-row female PBT header from Delphi is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is made from PBT material and features a black color. It is available in bulk packaging with 168 units per package, making it suitable for high-volume applications. The GTS series from Delphi offers a reliable and durable solution for connector needs.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 168 |
| Packaging | Bulk |
| Series | GTS |
| RoHS | Compliant |