Asm Conn 48 F Gts 0.64 1.5 Sld
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Receptacle |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |