Delphi PPI0001502-B technical specifications.
| Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GTS |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001502-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.