Delphi PPI0001503 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.