Delphi PPI0001524 technical specifications.
| Gender | Female |
| Number of Positions | 48 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | CMC |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.