Delphi PPI0001619 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 42000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.