Delphi SM2MD04S02-01 technical specifications.
| Color | Black |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | SM2M |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi SM2MD04S02-01 to view detailed technical specifications.
No datasheet is available for this part.