Delphi UHC1200-BRZ technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi UHC1200-BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.