Delphi UHM2200-BRZ-L technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Material | Copper |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi UHM2200-BRZ-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.