Delphi UHP1201-BRZ technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 12 |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi UHP1201-BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.