Delphi UHP301-BRZ technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Series | Hylok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi UHP301-BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.