Delphi UHR1201-BRZ technical specifications.
| Color | Natural |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 12 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi UHR1201-BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.