Delphi UHR400-0-BRZ technical specifications.
| Color | White |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi UHR400-0-BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.