Delphi UHR600-0-BRZ technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Package Quantity | 1000 |
| Series | Hylok |
| RoHS | Compliant |
Download the complete datasheet for Delphi UHR600-0-BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.