Delphi VT92RH08YET technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Positions | 8 |
| Package Quantity | 14000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi VT92RH08YET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.