
Delsolar 53634-83 technical specifications.
| Dimension | 29 x 27 x 26 mm |
| Family | N/A |
| Manufacturer | Deltrol Controls |
| Part No | 53634-83 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Solenoid |
| RoHS | Not Compliant |
Download the complete datasheet for Delsolar 53634-83 to view detailed technical specifications.
No datasheet is available for this part.
