Delsolar 53717-82 technical specifications.
| Supplier | Deltrol Controls |
| Part No | 53717-82 |
| RoHS | Unknown |
| Type | Frame Solenoid |
| Family | D-4 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | 50.7 x 36.5 x 41.3 mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Delsolar 53717-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
