
Delsolar 53719-88 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Deltrol Controls |
| Part No | 53719-88 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Solenoid |
| RoHS | Not Compliant |
Download the complete datasheet for Delsolar 53719-88 to view detailed technical specifications.
No datasheet is available for this part.